Part Details for SLD18U-017 by Littelfuse Inc
Overview of SLD18U-017 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SLD18U-017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9326
|
Newark | Tvs Axial Hi-Power - Sld18 Uni Lddiode/ Tr |Littelfuse SLD18U-017 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7600 | Buy Now |
DISTI #
SLD18U-017-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC P600 Min Qty: 800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3282 / $1.3291 | Buy Now |
DISTI #
576-SLD18U-017
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 18V 2200W UNI-DIR SLD AEC-Q101 RoHS: Compliant | 0 |
|
$1.3300 / $1.3900 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 26 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | 20 |
|
$1.8750 / $3.7500 | Buy Now | |
DISTI #
SLD18U-017
|
TTI | ESD Protection Diodes / TVS Diodes 18V 2200W UNI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.7700 / $1.9200 | Buy Now |
Part Details for SLD18U-017
SLD18U-017 CAD Models
SLD18U-017 Part Data Attributes
|
SLD18U-017
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD18U-017
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |