-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1516
|
Newark | Tvs Diode, Bidir, 15V, P600, Product Range:Sld Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24.4V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:16.7V Rohs Compliant: Yes |Littelfuse SLD15-018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1000 / $3.1000 | Buy Now |
DISTI #
23X3169
|
Newark | Tvs Axial Hi-Power - Sld15 Bi Lddiode/ Tr Rohs Compliant: Yes |Littelfuse SLD15-018 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
SLD15-018CT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2118 In Stock |
|
$1.4609 / $2.5400 | Buy Now |
DISTI #
576-SLD15-018
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 15V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant | 3065 |
|
$1.4600 / $2.5400 | Buy Now |
|
Future Electronics | TVS AXIAL HI-POWER - SLD15 BI LDDIODE RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4400 / $1.4900 | Buy Now |
DISTI #
SLD15-018
|
TTI | ESD Protection Diodes / TVS Diodes 15V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.9500 / $2.0700 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 50000W 15V P600 THT T&R | 0 |
|
$2.3934 / $2.6327 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLD15-018
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD15-018
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |