Part Details for SLD1231VL by Sony Semiconductor
Overview of SLD1231VL by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SLD1231VL
SLD1231VL CAD Models
SLD1231VL Part Data Attributes
|
SLD1231VL
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD1231VL
Sony Semiconductor
Laser Diode, 685nm, M-274, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | M-274, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.12 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 30 mW | |
Peak Wavelength | 685 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Size | 1 mm | |
Surface Mount | NO | |
Threshold Current-Max | 70 mA |