Part Details for SLD104BUL by Sony Semiconductor
Overview of SLD104BUL by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SLD104BUL
SLD104BUL CAD Models
SLD104BUL Part Data Attributes
|
SLD104BUL
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD104BUL
Sony Semiconductor
Laser Diode, 780nm, M-259, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | M-259, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 780 nm | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 0.8 mm | |
Surface Mount | NO | |
Threshold Current-Max | 60 mA |