Part Details for SLD03205 by celduc relais
Overview of SLD03205 by celduc relais
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLD03205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8880
|
Newark | Ssr, 4A, 32Vdc, Contact Configuration:-, Load Current:4A, Operating Voltage Max:-, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:-, Operating Voltage Min:-, Control Voltage Min:18Vdc, Control Voltage Max:32Vdc, Rohs Compliant: Yes |Celduc SLD03205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$13.7700 / $15.2500 | Buy Now |
DISTI #
3667-SLD03205-ND
|
DigiKey | SSR RELAY SPST-NO 4A 0-32V Min Qty: 1 Lead time: 31 Weeks Container: Box |
90 In Stock |
|
$22.4100 | Buy Now |
|
Onlinecomponents.com | SSR 4A - 32VDC - Control18-32VDC RoHS: Compliant |
66 In Stock |
|
$16.1400 / $21.7100 | Buy Now |
DISTI #
65092041
|
Verical | Relay SSR DC-IN 1000A 24V DC-OUT 4-Pin Min Qty: 3 Package Multiple: 1 Date Code: 2236 | Americas - 64 |
|
$21.8270 / $28.2230 | Buy Now |
DISTI #
SLD03205
|
TME | Relay: solid state, Ucntrl: 18÷32VDC, 4A, 0÷32VDC, SLD, -20÷80°C Min Qty: 1 | 36 |
|
$15.4100 / $23.7100 | Buy Now |
|
Master Electronics | SSR 4A - 32VDC - Control18-32VDC RoHS: Compliant |
66 In Stock |
|
$16.1400 / $21.7100 | Buy Now |