Part Details for SLD-V by RPM Micro
Overview of SLD-V by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3616-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting | |
iW3602-30C | Renesas Electronics Corporation | 10W Off-Line LED Driver for Dimmable Solid State Lighting, Single-Stage | |
iW3612-05 | Renesas Electronics Corporation | 25W Off-Line LED Driver for Dimmable Solid State Lighting |
Part Details for SLD-V
SLD-V CAD Models
SLD-V Part Data Attributes
|
SLD-V
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
SLD-V
RPM Micro
Rectifier Diode, 1 Element, 0.8A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.8 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for SLD-V
This table gives cross-reference parts and alternative options found for SLD-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLD-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVHPRS1JFA | 0.8 A, 600 V Surface Mount Fast Recovery 0.8 A, 600 V Surface Mount Fast Recovery, 3000-REEL, Automotive Qualified | onsemi | SLD-V vs NRVHPRS1JFA |
RS1JLHMTG | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SLD-V vs RS1JLHMTG |
RS1JLHM2 | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SLD-V vs RS1JLHM2 |
RS1JLHMT | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SLD-V vs RS1JLHMT |
FRS1JWTRTB | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | SLD-V vs FRS1JWTRTB |
RS1JLH | Rectifier Diode, 1 Phase, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SLD-V vs RS1JLH |
RS1JLHMQG | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SLD-V vs RS1JLHMQG |
RS1JLHMHG | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SLD-V vs RS1JLHMHG |
RS1JLHMQ | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SLD-V vs RS1JLHMQ |
RS1JLHMH | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SLD-V vs RS1JLHMH |