Part Details for SLD-D004001 by Amphenol LTW Technology
Overview of SLD-D004001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-D004001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 6HP+16S+7HP STB, Vertical, Receptacle. | |
10106262-D004001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 3ACP+16S+10HDP STB, Right Angle, Header. | |
10106264-D004001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 3ACP+16S+10HDP STB, Right Angle, Receptacle. |
Price & Stock for SLD-D004001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2177
|
Newark | M Series Sensor Connector, Insert, Plastic, D Coding, 4A, 04 Pins, Male Connector, Male Contact, Screw Thread, Solder, Non-Waterproof Rohs Compliant: Yes |Amphenol Ltw SLD-D004001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.2200 | Buy Now |
DISTI #
1754-SLD-D004001-ND
|
DigiKey | M SERIES, ACCESSORY, 4A, 04 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4070 | Buy Now |
DISTI #
75406156
|
RS | M Series, Accessory, 4A, 04 Pins, Insert | Amphenol LTW Technology SLD-D004001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.8200 | RFQ |
DISTI #
LTWSLD-D004001
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, INS INSERT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8800 / $1.4030 | Buy Now |
DISTI #
LTWSLD-D004001
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, INS INSERT | 0 |
|
Buy Now |