Part Details for SLCSE2-500-3-01 by Essentra Components
Results Overview of SLCSE2-500-3-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLCSE2-500-3-01 Information
SLCSE2-500-3-01 by Essentra Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for SLCSE2-500-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4610
|
Newark | Cable Clamp, Nylon 6.6, Natural, 14.3Mm, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Di... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 620 |
|
$0.1750 | Buy Now |
DISTI #
RPC5063-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
42 In Stock |
|
$0.2636 / $0.4600 | Buy Now |
DISTI #
144-SLCSE2-500-3-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Spacer,Natural,3/16 in Spc RoHS: Compliant | 0 |
|
$0.2440 / $0.5100 | Order Now |
DISTI #
70913097
|
RS | Wire Saddle, w/.188in Spacer, Plug-In, Locking Clamp, Bundle Dia .472in, UL94V-2 | Essentra Com... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1976 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Plug-In, Standoff, Locking - Spacer Length - 4.8 mm (0.188 in) - Maximum Compatible... more RoHS: Compliant | 0 |
|
$0.1690 / $0.2245 | Buy Now |
DISTI #
RICSLCSE2-500-3-01
|
DB Roberts | Wire SdlSpacerNatural3/16 in Spc Wire Saddle Spacer Natural | 0 |
|
RFQ |
Part Details for SLCSE2-500-3-01
SLCSE2-500-3-01 CAD Models
SLCSE2-500-3-01 Part Data Attributes
|
SLCSE2-500-3-01
Essentra Components
Buy Now
|
Compare Parts:
SLCSE2-500-3-01
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |