Part Details for SLCN-JP45PN10 by IDEC Corporation
Overview of SLCN-JP45PN10 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CF386SLC/NOPB | Texas Instruments | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 64-NFBGA -10 to 70 | |
SCAN921224SLC/NOPB | Texas Instruments | 20 MHz-66MHz 10-Bit Deserializer with IEEE 1149.1 Test Access 49-NFBGA -40 to 85 | |
SCAN921226SLC/NOPB | Texas Instruments | 30-80 MHz 10 Bit Bus LVDS Deserializer with IEEE 1149.1 (JTAG) and at-speed BIST 49-NFBGA |
Price & Stock for SLCN-JP45PN10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T1110
|
Newark | Slc40 Jumper Rohs Compliant: Yes |Idec SLCN-JP45PN10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 / $1.1300 | Buy Now |
DISTI #
1885-SLCN-JP45PN10-ND
|
DigiKey | SLC40 JUMPER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2200 | Buy Now |
DISTI #
71774170
|
RS | SLC40 Jumper | IDEC Corporation SLCN-JP45PN10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4528 / $0.6731 | Buy Now |
DISTI #
000000000005008301
|
Sager | LED Displays & Accessories SLC40 Jumper Min Qty: 1 | 0 |
|
$0.5298 / $0.6358 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4528 / $0.6731 | Buy Now |