Part Details for SLCD-61N8 by Luna Optoelectronics
Results Overview of SLCD-61N8 by Luna Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLCD-61N8 Information
SLCD-61N8 by Luna Optoelectronics is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SLCD-61N8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1251
|
Newark | Photodiode, Planar Chip, No. Of Pins:1Pins, Diode Case Style:Planar, Wavelength Of Peak Sensitivi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4918 |
|
$1.8000 / $3.6000 | Buy Now |
Part Details for SLCD-61N8
SLCD-61N8 CAD Models
SLCD-61N8 Part Data Attributes
|
SLCD-61N8
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
SLCD-61N8
Luna Optoelectronics
Optoelectronic Device,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Dark Current-Max | 1700 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.17 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PN PHOTODIODE | |
Peak Wavelength | 930 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Surface Mount | YES |