-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLC7530S-500MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2288959
|
Farnell | INDUCTOR, 50NH, 40A, 20%, PWR, 3.75GHZ RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 493 |
|
$0.8262 / $1.9235 | Buy Now |
DISTI #
2288959RL
|
Farnell | INDUCTOR, 50NH, 40A, 20%, PWR, 3.75GHZ RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 493 |
|
$0.8262 / $1.3684 | Buy Now |
DISTI #
994-SLC7530S-500MLC
|
Mouser Electronics | Power Inductors - SMD 50nH Shld 20% 40A 123mOhms RoHS: Compliant | 692 |
|
$0.7490 / $1.6500 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2946 |
|
$0.3000 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLC7530S-500MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SLC7530S-500MLC
Coilcraft Inc
General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3026 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.000123 Ω | |
Inductance-Nom (L) | 0.05 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 40 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |