Part Details for SLC40N-0902-DE3FB by IDEC Corporation
Overview of SLC40N-0902-DE3FB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL2109025EV1Z | Renesas Electronics Corporation | Ultra-Low Noise, Precision Voltage Reference Evaluation Boards | |
5P50902DVGI8 | Renesas Electronics Corporation | Spread Spectrum PLL | |
iW9809-02 | Renesas Electronics Corporation | 65W Digital Quasi-Resonant RapidCharge™ AC/DC Controller |
Price & Stock for SLC40N-0902-DE3FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3352
|
Newark | 40Mm Incan Full Voltage Displa Rohs Compliant: Yes |Idec SLC40N-0902-DE3FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$328.5200 / $398.6000 | Buy Now |
DISTI #
1885-SLC40N-0902-DE3FB-ND
|
DigiKey | 40MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$442.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$290.6900 / $312.8700 | Buy Now |
DISTI #
000000000003419960
|
Sager | LED Displays & Accessories 40MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 | 0 |
|
$331.5600 / $351.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$290.6900 / $312.8700 | Buy Now |