Part Details for SLC40N-0709-TD12FB by IDEC Corporation
Overview of SLC40N-0709-TD12FB by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0709-B | Coilcraft Inc | Telecom Transformer | |
B0709- | Coilcraft Inc | DSL transformer, for Ikanos SmartLeap, SMT, not RoHS | |
59132-G36-07-099LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for SLC40N-0709-TD12FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SLC40N-0709-TD12FB-ND
|
DigiKey | 40MM LED 120V TRANS DISPLY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,646.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,634.2300 / $4,900.2400 | Buy Now |
DISTI #
000000000003419912
|
Sager | LED Displays & Accessories 40MM LED 120V Trans DISPLY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4,634.2300 / $4,900.2400 | Buy Now |