Part Details for SLC40N-0704-DHT2FB by IDEC Corporation
Overview of SLC40N-0704-DHT2FB by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-472ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SLC40N-0704-DHT2FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SLC40N-0704-DHT2FB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,656.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,226.5400 / $1,318.8000 | Buy Now |
DISTI #
000000000003419894
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$1,417.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,226.5400 / $1,318.8000 | Buy Now |