There are no models available for this part yet.
Overview of SLC40N-0702-TD12HB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-251KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for SLC40N-0702-TD12HB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T3289
|
Newark | 40Mm Led Ac Adapter Display Li Rohs Compliant: Yes |Idec SLC40N-0702-TD12HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,208.9500 / $1,387.4500 | Buy Now | |
DISTI #
1885-SLC40N-0702-TD12HB-ND
|
DigiKey | 40MM LED AC ADAPTER DISPLAY LI Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,454.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,078.9200 / $1,142.6700 | Buy Now | ||
DISTI #
000000000003419887
|
Sager | LED Displays & Accessories 40MM LED AC ADAPTER DISPLAY LI Min Qty: 1 | 0 |
|
$1,228.3200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1,078.9200 / $1,142.6700 | Buy Now |