Part Details for SLC40N-0606-TD12MB by IDEC Corporation
Overview of SLC40N-0606-TD12MB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-682MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for SLC40N-0606-TD12MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3230
|
Newark | 40Mm Led Ac Adapter Display Li Rohs Compliant: Yes |Idec SLC40N-0606-TD12MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,929.9800 / $3,283.2400 | Buy Now |
DISTI #
1885-SLC40N-0606-TD12MB-ND
|
DigiKey | 40MM LED AC ADAPTER DISPLAY LI Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,410.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,688.7900 / $2,885.0000 | Buy Now |
DISTI #
000000000003419826
|
Sager | LED Displays & Accessories 40MM LED AC ADAPTER DISPLAY LI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,688.7900 / $2,885.0000 | Buy Now |