Part Details for SLC40N-0504-DHT2FB by IDEC Corporation
Results Overview of SLC40N-0504-DHT2FB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLC40N-0504-DHT2FB Information
SLC40N-0504-DHT2FB by IDEC Corporation is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 | |
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for SLC40N-0504-DHT2FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3099
|
Newark | Display Light Rohs Compliant: Yes |Idec SLC40N-0504-DHT2FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$996.6400 / $1,143.7900 | Buy Now |
DISTI #
1885-SLC40N-0504-DHT2FB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,220.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$878.4600 / $928.9900 | Buy Now |
DISTI #
000000000003419689
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$1,012.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$878.4600 / $928.9900 | Buy Now |