Part Details for SLC40N-0502-DE2MB by IDEC Corporation
Overview of SLC40N-0502-DE2MB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SLC40N-0502-DE2MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3082
|
Newark | 40Mm Incan Full Voltage Displa Rohs Compliant: Yes |Idec SLC40N-0502-DE2MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.9600 / $223.2100 | Buy Now |
DISTI #
1885-SLC40N-0502-DE2MB-ND
|
DigiKey | 40MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$260.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$165.5600 / $177.8300 | Buy Now |
DISTI #
000000000003419669
|
Sager | LED Displays & Accessories 40MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 | 0 |
|
$185.6600 / $196.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$165.5600 / $177.8300 | Buy Now |