There are no models available for this part yet.
Overview of SLC40N-0501-DHT2FB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, |
Price & Stock for SLC40N-0501-DHT2FB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-SLC40N-0501-DHT2FB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$345.7900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$225.0600 / $242.4700 | Buy Now | ||
DISTI #
000000000003419661
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$253.1500 / $268.0400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$225.0600 / $242.4700 | Buy Now |