Part Details for SLC40N-0310-DD2FB by IDEC Corporation
Overview of SLC40N-0310-DD2FB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-10 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for SLC40N-0310-DD2FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2885
|
Newark | 40Mm Led Full Voltage Display Rohs Compliant: Yes |Idec SLC40N-0310-DD2FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,009.7200 / $2,252.0300 | Buy Now |
DISTI #
1885-SLC40N-0310-DD2FB-ND
|
DigiKey | 40MM LED FULL VOLTAGE DISPLAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,424.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,872.3600 / $1,978.8600 | Buy Now |
DISTI #
000000000003419451
|
Sager | LED Displays & Accessories 40MM LED FULL VOLTAGE DISPLAY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,872.3600 / $1,978.8600 | Buy Now |