Part Details for SLC40N-0306-DD2MB by IDEC Corporation
Overview of SLC40N-0306-DD2MB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-681MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPD5030-684MEB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SLC40N-0306-DD2MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2834
|
Newark | 40Mm Led Full Voltage Display Rohs Compliant: Yes |Idec SLC40N-0306-DD2MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,134.8200 / $1,302.3700 | Buy Now |
DISTI #
1885-SLC40N-0306-DD2MB-ND
|
DigiKey | 40MM LED FULL VOLTAGE DISPLAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,373.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,012.7600 / $1,072.6100 | Buy Now |
DISTI #
000000000003419395
|
Sager | LED Displays & Accessories 40MM LED FULL VOLTAGE DISPLAY Min Qty: 1 | 0 |
|
$1,153.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,012.7600 / $1,072.6100 | Buy Now |