Part Details for SLC40N-0204-DHT2FB by IDEC Corporation
Overview of SLC40N-0204-DHT2FB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-473MXD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | |
MOS6020-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 1 Element, SMD | |
MSS4020-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD |
Price & Stock for SLC40N-0204-DHT2FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C0761
|
Newark | Display Light Rohs Compliant: Yes |Idec SLC40N-0204-DHT2FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$398.6400 / $489.6000 | Buy Now |
DISTI #
1885-SLC40N-0204-DHT2FB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$530.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$361.1800 / $382.2800 | Buy Now |
DISTI #
000000000003419176
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$405.0200 / $416.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$361.1800 / $382.2800 | Buy Now |