There are no models available for this part yet.
Overview of SLC40N-0114-DD2HB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-114L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-114LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-114LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for SLC40N-0114-DD2HB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T2572
|
Newark | 40Mm Led Full Voltage Display Rohs Compliant: Yes |Idec SLC40N-0114-DD2HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$993.5700 / $1,140.2700 | Buy Now | |
DISTI #
1885-SLC40N-0114-DD2HB-ND
|
DigiKey | 40MM LED FULL VOLTAGE DISPLAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,217.2100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$875.7500 / $926.1300 | Buy Now | ||
DISTI #
000000000003419102
|
Sager | LED Displays & Accessories 40MM LED FULL VOLTAGE DISPLAY Min Qty: 1 | 0 |
|
$1,009.4900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$875.7500 / $926.1300 | Buy Now |