There are no models available for this part yet.
Overview of SLC40N-0112-DHT2FB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |
Price & Stock for SLC40N-0112-DHT2FB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T2566
|
Newark | Display Light Rohs Compliant: Yes |Idec SLC40N-0112-DHT2FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$597.9700 / $734.4200 | Buy Now | |
DISTI #
1885-SLC40N-0112-DHT2FB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$767.3000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$533.3800 / $565.2400 | Buy Now | ||
DISTI #
000000000003419095
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$607.5600 / $624.9100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$533.3800 / $565.2400 | Buy Now |