Part Details for SLC40N-0106-DD2HB/TD11HB by IDEC Corporation
Overview of SLC40N-0106-DD2HB/TD11HB by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for SLC40N-0106-DD2HB/TD11HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SLC40N-0106-DD2HB/TD11HB-ND
|
DigiKey | 40MM LED FULL VOLTAGE AND ADAP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$566.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$388.2000 / $410.8900 | Buy Now |
DISTI #
000000000003419018
|
Sager | LED Displays & Accessories 40MM LED FULL VOLTAGE AND ADAP Min Qty: 1 | 0 |
|
$435.3400 / $447.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$388.2000 / $410.8900 | Buy Now |