Part Details for SLC40N-0104-DHT2FB by IDEC Corporation
Overview of SLC40N-0104-DHT2FB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for SLC40N-0104-DHT2FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2485
|
Newark | Display Light Rohs Compliant: Yes |Idec SLC40N-0104-DHT2FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.6700 / $243.4800 | Buy Now |
DISTI #
1885-SLC40N-0104-DHT2FB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$178.3700 / $191.1100 | Buy Now |
DISTI #
000000000003419000
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$202.5300 / $214.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$178.3700 / $191.1100 | Buy Now |