Part Details for SLC40N-0102-TD2FB by IDEC Corporation
Overview of SLC40N-0102-TD2FB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for SLC40N-0102-TD2FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2454
|
Newark | 40Mm Led Ac Adapter Display Li Rohs Compliant: Yes |Idec SLC40N-0102-TD2FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.8600 / $220.6600 | Buy Now |
DISTI #
1885-SLC40N-0102-TD2FB-ND
|
DigiKey | 40MM LED AC ADAPTER DISPLAY LI Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.6500 / $173.2000 | Buy Now |
DISTI #
000000000003418957
|
Sager | LED Displays & Accessories 40MM LED AC ADAPTER DISPLAY LI Min Qty: 1 | 0 |
|
$183.5500 / $194.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$161.6500 / $173.2000 | Buy Now |