Part Details for SLC30N-0706-DS2MB by IDEC Corporation
Overview of SLC30N-0706-DS2MB by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-651MEB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-651MEC | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SLC30N-0706-DS2MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2213
|
Newark | 30Mm Incan Full Voltage Displa Rohs Compliant: Yes |Idec SLC30N-0706-DS2MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$659.5800 / $810.0900 | Buy Now |
DISTI #
1885-SLC30N-0706-DS2MB-ND
|
DigiKey | 30MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$838.8600 | Buy Now |
DISTI #
71725208
|
RS | 30MM INCAN FULL VOLTAGE DISPLA | IDEC Corporation SLC30N-0706-DS2MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$774.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$597.6000 / $632.5200 | Buy Now |
DISTI #
000000000003418687
|
Sager | LED Displays & Accessories 30MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 | 0 |
|
$670.1500 / $689.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$597.6000 / $632.5200 | Buy Now |