Part Details for SLC30N-0607-DS2MB by IDEC Corporation
Overview of SLC30N-0607-DS2MB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0607DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 34Mohm DPAK(S)/To-252 | |
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
RQK0607AQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.4A 270Mohm Upak/Sc-62 |
Price & Stock for SLC30N-0607-DS2MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SLC30N-0607-DS2MB-ND
|
DigiKey | 30MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$838.8600 | Buy Now |
DISTI #
71725152
|
RS | 30MM INCAN FULL VOLTAGE DISPLA | IDEC Corporation SLC30N-0607-DS2MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$774.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$597.6000 / $632.5200 | Buy Now |
DISTI #
000000000003418590
|
Sager | LED Displays & Accessories 30MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 | 0 |
|
$670.1500 / $689.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$597.6000 / $632.5200 | Buy Now |