Part Details for SLC30N-0605-TD12FB by IDEC Corporation
Overview of SLC30N-0605-TD12FB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6060-561MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL6060-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6060-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for SLC30N-0605-TD12FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2106
|
Newark | 30Mm Led W/Transformer Display Rohs Compliant: Yes |Idec SLC30N-0605-TD12FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,746.8800 / $1,957.5000 | Buy Now |
DISTI #
1885-SLC30N-0605-TD12FB-ND
|
DigiKey | 30MM LED W/TRANSFORMER DISPLAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,135.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,608.9900 / $1,697.1500 | Buy Now |
DISTI #
000000000003418567
|
Sager | LED Displays & Accessories 30MM LED W/TRANSFORMER DISPLAY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,608.9900 / $1,697.1500 | Buy Now |