Part Details for SLC30N-0602-DD2HB by IDEC Corporation
Overview of SLC30N-0602-DD2HB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-272MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for SLC30N-0602-DD2HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SLC30N-0602-DD2HB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$694.9200 | Buy Now |
DISTI #
71725116
|
RS | Display Light | IDEC Corporation SLC30N-0602-DD2HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$559.6700 / $601.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$478.3300 / $506.9000 | Buy Now |
DISTI #
000000000003418526
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$544.8500 / $560.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$478.3300 / $506.9000 | Buy Now |