Part Details for SLC30N-0602-DD2FN by IDEC Corporation
Overview of SLC30N-0602-DD2FN by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-272MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for SLC30N-0602-DD2FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2070
|
Newark | 30Mm Led Full Voltage Display Rohs Compliant: Yes |Idec SLC30N-0602-DD2FN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.7200 / $627.2500 | Buy Now |
DISTI #
1885-SLC30N-0602-DD2FN-ND
|
DigiKey | 30MM LED FULL VOLTAGE DISPLAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$519.2800 | Buy Now |
DISTI #
71725115
|
RS | 30MM LED FULL VOLTAGE DISPLAY | IDEC Corporation SLC30N-0602-DD2FN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$533.0200 / $573.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$462.7200 / $489.7600 | Buy Now |
DISTI #
000000000003418525
|
Sager | LED Displays & Accessories 30MM LED FULL VOLTAGE DISPLAY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$462.7200 / $489.7600 | Buy Now |