Part Details for SLC30N-0412-DD2HB by IDEC Corporation
Overview of SLC30N-0412-DD2HB by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-122 | Coilcraft Inc | General Purpose Inductor, 1.16uH, 1 Element | |
LPO1704-122M | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS | |
LPO1704-122ML | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS |
Price & Stock for SLC30N-0412-DD2HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T1893
|
Newark | 30Mm Led Full Voltage Display Rohs Compliant: Yes |Idec SLC30N-0412-DD2HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,006.4200 / $2,248.3300 | Buy Now |
DISTI #
1885-SLC30N-0412-DD2HB-ND
|
DigiKey | 30MM LED FULL VOLTAGE DISPLAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,420.8600 | Buy Now |
DISTI #
71725001
|
RS | 30MM LED FULL VOLTAGE DISPLAY | IDEC Corporation SLC30N-0412-DD2HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,506.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,848.0400 / $1,949.3000 | Buy Now |
DISTI #
000000000003418325
|
Sager | LED Displays & Accessories 30MM LED FULL VOLTAGE DISPLAY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,848.0400 / $1,949.3000 | Buy Now |