Part Details for SLC30N-0302-DD2MB by IDEC Corporation
Overview of SLC30N-0302-DD2MB by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | |
0302CS-16NXJBU | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT |
Price & Stock for SLC30N-0302-DD2MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C0723
|
Newark | Display Light Rohs Compliant: Yes |Idec SLC30N-0302-DD2MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.9900 / $332.4500 | Buy Now |
DISTI #
1885-SLC30N-0302-DD2MB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$374.7700 | Buy Now |
DISTI #
71722536
|
RS | Display Light | IDEC Corporation SLC30N-0302-DD2MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$284.0500 / $305.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$242.4500 / $260.9400 | Buy Now |
DISTI #
000000000003417926
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$276.5200 / $292.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$242.4500 / $260.9400 | Buy Now |