Part Details for SLC30N-0211-DS3FB by IDEC Corporation
Overview of SLC30N-0211-DS3FB by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1021-11-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
5962-8700211UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
M2021-11-622.0800T | Renesas Electronics Corporation | VCSO Based Clock PLL |
Price & Stock for SLC30N-0211-DS3FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003417851
|
Sager | LED Displays & Accessories FV Inc 30V 2X11 F-windows | 0 |
|
Buy Now |