Part Details for SLC30N-0205-TD12/DD1/DD2MLB by IDEC Corporation
Overview of SLC30N-0205-TD12/DD1/DD2MLB by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XAL5020-561 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XEL4020-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SLC30N-0205-TD12/DD1/DD2MLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SLC30N-0205-TD12/DD1/DD2MLB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$659.8700 | Buy Now |
DISTI #
71722416
|
RS | Display Light | IDEC Corporation SLC30N-0205-TD12/DD1/DD2MLB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$528.7300 / $568.5200 | RFQ |
DISTI #
000000000003417733
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$514.7200 / $529.4200 | Buy Now |