Part Details for SLC30N-0205-DE3FB by IDEC Corporation
Overview of SLC30N-0205-DE3FB by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XAL5020-561 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XEL4020-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SLC30N-0205-DE3FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T1410
|
Newark | 30Mm Incan Full Voltage Displa Rohs Compliant: Yes |Idec SLC30N-0205-DE3FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.4100 / $194.6300 | Buy Now |
DISTI #
1885-SLC30N-0205-DE3FB-ND
|
DigiKey | 30MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$230.0200 | Buy Now |
DISTI #
71722413
|
RS | 30MM INCAN FULL VOLTAGE DISPLA | IDEC Corporation SLC30N-0205-DE3FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$172.1100 / $187.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.3700 / $155.0600 | Buy Now |
DISTI #
000000000003417724
|
Sager | LED Displays & Accessories 30MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 | 0 |
|
$161.9000 / $171.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$144.3700 / $155.0600 | Buy Now |