There are no models available for this part yet.
Overview of SLC30N-0105-TS24FB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 |
Price & Stock for SLC30N-0105-TS24FB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T1223
|
Newark | 30Mm Incan W/Transformer Displ Rohs Compliant: Yes |Idec SLC30N-0105-TS24FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.9800 / $183.1900 | Buy Now | |
DISTI #
1885-SLC30N-0105-TS24FB-ND
|
DigiKey | 30MM INCAN W/TRANSFORMER DISPL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.6400 | Buy Now | |
DISTI #
71722251
|
RS | 30MM INCAN W/TRANSFORMER DISPL | IDEC Corporation SLC30N-0105-TS24FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.0100 / $176.0900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.8800 / $145.9400 | Buy Now | ||
DISTI #
000000000003417482
|
Sager | LED Displays & Accessories 30MM INCAN W/TRANSFORMER DISPL Min Qty: 1 | 0 |
|
$152.3700 / $161.3300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$135.8800 / $145.9400 | Buy Now |