Part Details for SLC30N-0104-TD12MLB by IDEC Corporation
Overview of SLC30N-0104-TD12MLB by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for SLC30N-0104-TD12MLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T1204
|
Newark | Display Light Rohs Compliant: Yes |Idec SLC30N-0104-TD12MLB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.5400 / $335.5400 | Buy Now |
DISTI #
1885-SLC30N-0104-TD12MLB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$377.9400 | Buy Now |
DISTI #
71722238
|
RS | Display light | IDEC Corporation SLC30N-0104-TD12MLB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$296.7100 / $322.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$248.1300 / $267.3200 | Buy Now |
DISTI #
000000000005008026
|
Sager | LED Displays & Accessories Display light Min Qty: 1 | 0 |
|
$279.1100 / $295.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$248.1300 / $267.3200 | Buy Now |