Part Details for SLC1049-151MSC by Coilcraft Inc
Overview of SLC1049-151MSC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT |
Part Details for SLC1049-151MSC
SLC1049-151MSC CAD Models
SLC1049-151MSC Part Data Attributes
|
SLC1049-151MSC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SLC1049-151MSC
Coilcraft Inc
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4027 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00023 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.16 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 6.88 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 66 A | |
Self Resonance Frequency | 133 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE MEASURED AT: 7% | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SLC1049-151MSC
This table gives cross-reference parts and alternative options found for SLC1049-151MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLC1049-151MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLC1049-151MSB | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027 | Coilcraft Inc | SLC1049-151MSC vs SLC1049-151MSB |