Part Details for SLC1049-101MLC by Coilcraft Inc
Overview of SLC1049-101MLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for SLC1049-101MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SLC1049-101MLC
|
Mouser Electronics | Power Inductors - SMD 100nH Shld 20% 43A 246mOhms RoHS: Compliant | 226 |
|
$1.4500 / $3.1800 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2076 |
|
$0.6400 / $1.3400 | Buy Now |
Part Details for SLC1049-101MLC
SLC1049-101MLC CAD Models
SLC1049-101MLC Part Data Attributes:
|
SLC1049-101MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SLC1049-101MLC
Coilcraft Inc
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4027 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.00023 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.16 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 6.88 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 66 A | |
Self Resonance Frequency | 145 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 7% | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |