-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4674-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.1760 / $10.3300 | Buy Now |
DISTI #
SLC03A-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SLC03A-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SLC03A-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 5Vout 600mA DIP16 Reg Iso RoHS: Compliant | 0 |
|
$9.5000 / $10.9800 | Order Now |
DISTI #
71028207
|
RS | DC-DC Converter: 3W DIP Package I/P: 9-18VDC, O/P: 5V @600mA | MEAN WELL SLC03A-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9700 / $10.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.0000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 6-Pin DIP Module | 0 |
|
$8.0500 / $9.4900 | Buy Now |
DISTI #
SLC03A-05
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 5VDC, Iout: 600mA, DIP16, THT Min Qty: 1 | 0 |
|
$8.3200 / $12.6500 | RFQ |
DISTI #
000000000005613969
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin 5Vout 600mA DIP16 Reg Iso Min Qty: 1 | 0 |
|
$8.7200 / $9.7100 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 6-Pin DIP Module | 0 |
|
$8.0500 / $9.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLC03A-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SLC03A-05
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |