Part Details for SLB1890P150MTT by Sunltech Tech
Overview of SLB1890P150MTT by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLB1890P150MTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 14A 15uH 20% 14A SMD18.2x18.3x9.2mm Power Inductors ROHS | 74 |
|
$1.3475 / $2.1563 | Buy Now |