Part Details for SLB125S15C by Advanced Energy Industries Inc
Overview of SLB125S15C by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SLB125S15C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLB125S15C
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 5.6A (Convection) 85W (Convection) Chassis Mount - Bulk (Alt: SLB125S15C) Min Qty: 81 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8790 | Buy Now |
DISTI #
675-SLB125S15C
|
Mouser Electronics | Switching Power Supplies Internal RoHS: Compliant | 0 |
|
$38.1000 | Order Now |
DISTI #
SLB125S15C
|
Avnet Abacus | (Alt: SLB125S15C) RoHS: Compliant Min Qty: 81 Package Multiple: 81 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLB125S15C
SLB125S15C CAD Models
SLB125S15C Part Data Attributes
|
SLB125S15C
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
SLB125S15C
Advanced Energy Industries Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |