Part Details for SLB1240R45 by APEM Inc
Overview of SLB1240R45 by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SLB1240R45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide ON ON SPDT Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole RoHS: Compliant |
5 In Stock |
|
$0.8800 / $2.0900 | Buy Now |
|
Master Electronics | Switch Slide ON ON SPDT Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole RoHS: Compliant |
5 In Stock |
|
$0.8800 / $2.0900 | Buy Now |
Part Details for SLB1240R45
SLB1240R45 CAD Models
SLB1240R45 Part Data Attributes:
|
SLB1240R45
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SLB1240R45
APEM Inc
Slide Switch, SPDT, Latched, 0.3A, 30VDC, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Body Breadth | 6.7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 16 mm | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.14 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |