-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Diffused, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59427694
|
Verical | LED Uni-Color Yellowish Green 563nm 2-Pin Bulk RoHS: Compliant Min Qty: 234 Package Multiple: 1 Date Code: 1838 | Americas - 5345 |
|
$0.1015 / $0.1338 | Buy Now |
DISTI #
C1S625900222431
|
Chip1Stop | LED Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 5345 |
|
$0.0946 / $0.2490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLB-25MG3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLB-25MG3F
ROHM Semiconductor
Single Color LED, Yellow Green, Diffused, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Reverse Voltage-Max | 3 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 130 deg |