Part Details for SLAN-12D2ALG by Bel Power Solutions
Overview of SLAN-12D2ALG by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLAN-12D2ALG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-SLAN-12D2ALG-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V 66W Min Qty: 780 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.4779 | Buy Now |
DISTI #
784-SLAN-12D2ALG
|
Mouser Electronics | Non-Isolated DC/DC Converters Non-Isolated DCDC Converter RoHS: Compliant | 0 |
|
$19.4700 | Order Now |
DISTI #
73659397
|
RS | DC-DC Converter, 3-14.4Vin, 0.6-5.5Vout, 12A, 66W, Active Low, SLAN-12D2A Serie | Bel Power Solutions SLAN-12D2ALG RoHS: Not Compliant Min Qty: 780 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3800 / $53.9400 | Buy Now |
DISTI #
000000000006359544
|
Sager | Non-Isolated DC/DC Converters Non-Isolated DCDC Converter Min Qty: 10 | 0 |
|
$19.3300 / $22.8300 | Buy Now |