SLA907F
Description: FPGA, 4723 GATES

Overview of SLA907F by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SLA907F by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLA907F by Epson Electronics America Inc

SLA907F
Epson Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED AT 5.0V
Combinatorial Delay of a CLB-Max
0.43 ns
Number of Equivalent Gates
4723
Organization
4723 GATES
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Nom
3.3 V
Technology
CMOS
Want to compare parts?
  1. SLA907F
    Epson Electronics America Inc
    FPGA, 4723 GATES
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLA907F by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLA907F by Epson Electronics America Inc

  • Please alert me when SLA907F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLA907F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLA907F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLA907F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLA907F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLA907F by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: