Part Details for SLA7B12V2M9 by CW Industries
Overview of SLA7B12V2M9 by CW Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SLA7B12V2M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
629-SLA7B12V2M9
|
Mouser Electronics | Pushbutton Switches PB LIGHTED 12V CLEAR LENS RoHS: Compliant | 0 |
|
$12.5700 / $18.4800 | Order Now |
DISTI #
000000000006401001
|
Sager | Pushbutton Switches PB LIGHTED 12V CLEAR LENS Min Qty: 1 | 0 |
|
$5.4400 / $16.3300 | Buy Now |
Part Details for SLA7B12V2M9
SLA7B12V2M9 CAD Models
SLA7B12V2M9 Part Data Attributes:
|
SLA7B12V2M9
CW Industries
Buy Now
Datasheet
|
Compare Parts:
SLA7B12V2M9
CW Industries
Pushbutton Switch, DPST, Alternate, 10A, 14VDC, Quick Connect Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | unknown | |
Actuator Length | 0.28 inch | |
Actuator Type | SQUARE TYPE | |
Additional Feature | APPROVAL: CSA; UL; VDE | |
Body Breadth | 24.13 mm | |
Body Height | 28.19 mm | |
Body Length or Diameter | 30.23 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | LAMP | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.36 inch | |
Termination Type | QUICK CONNECT |