Part Details for SLA7061MLF2102 by Allegro MicroSystems LLC
Results Overview of SLA7061MLF2102 by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLA7061MLF2102 Information
SLA7061MLF2102 by Allegro MicroSystems LLC is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SLA7061MLF2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17757512
|
Arrow Electronics | Dual Half Bridge Motor Driver 21-Pin(21+Tab) ZIP Min Qty: 52 Package Multiple: 1 Lead time: 12 Weeks | Americas - 52 |
|
$5.2975 | Buy Now |
DISTI #
32331616
|
Verical | Dual Half Bridge Motor Driver 21-Pin(21+Tab) ZIP Min Qty: 52 Package Multiple: 1 | Americas - 52 |
|
$5.2975 | Buy Now |
Part Details for SLA7061MLF2102
SLA7061MLF2102 CAD Models
SLA7061MLF2102 Part Data Attributes
|
SLA7061MLF2102
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SLA7061MLF2102
Allegro MicroSystems LLC
Stepper Motor Controller, 2A, CMOS, SIP-21
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | ZFM | |
Package Description | SIP-21 | |
Pin Count | 21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO REQUIRES 10V TO 44V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T21 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP21,.16,.1,56TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.42 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SLA7061MLF2102
This table gives cross-reference parts and alternative options found for SLA7061MLF2102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA7061MLF2102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLA7061MLF2102 | Sanken Electric Co Ltd | Check for Price | Stepper Motor Controller, 2A, SIP-21 | SLA7061MLF2102 vs SLA7061MLF2102 |